
SMFLP2D-2.5 | |
|---|---|
DigiKey Part Number | SMFLP2D-2.5-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP2D-2.5 |
Description | LIGHT PIPE 2MM SMD DOME LENS 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2.5" (63.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP2D-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 2.5" (63.5mm) | |
Lens Style | Round with Domed Top | |
Lens Size | 4.2mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,96390 € | 96,39 € |
| Unit Price without VAT: | 0,96390 € |
|---|---|
| Unit Price with VAT: | 1,14704 € |

