Image for SMFLP14.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMFLP14.0

DigiKey Part Number
SMFLP14.0-ND
Manufacturer
Manufacturer Product Number
SMFLP14.0
Description
LIGHT PIPE FLEXIBLE CLEAR 4MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 1.16' (0.36m)
Datasheet
 Datasheet
EDA/CAD Models
SMFLP14.0 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 1.16' (0.36m)
Series
Lens Style
Round with Flat Top
Packaging
Bag
Lens Size
4mm
Part Status
Active
Base Product Number
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,73970 €173,97 €
Manufacturers Standard Package
Unit Price without VAT:1,73970 €
Unit Price with VAT:2,07024 €