Similar

SME3030UWDC10 | |
|---|---|
DigiKey Part Number | 492-2155-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SME3030UWDC10 |
Description | LED SME3030 COOL WHT 5665K 3030 |
Customer Reference | |
Detailed Description | LED Lighting SME3030 White, Cool 5665K 6.4V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 6.4V |
Mfr | Lumens/Watt @ Current - Test 125 lm/W |
Series | CRI (Color Rendering Index) 80 |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5665K | Supplier Device Package 3030 |
Flux @ 25°C, Current - Test 120lm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW8C2SA-K21K26-BA | Seoul Semiconductor Inc. | 0 | 897-1192-2-ND | 0,19633 € | Similar |


