Similar

SM4014UWDC02 | |
|---|---|
DigiKey Part Number | 492-2167-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4014UWDC02 |
Description | LED SM4014 COOL WHITE 6500K 4014 |
Customer Reference | |
Detailed Description | LED Lighting SM4014 White, Cool 6500K 3.2V 60mA 120° 1606 (4014 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Lumens/Watt @ Current - Test 115 lm/W |
Series | CRI (Color Rendering Index) 80 |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1606 (4014 Metric) |
CCT (K) 6500K | Supplier Device Package 4014 |
Flux @ 25°C, Current - Test 22lm (Typ) | Size / Dimension 0.157" L x 0.057" W (4.00mm x 1.45mm) |
Current - Test 60mA | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX4014UWC-TR | Lumex Opto/Components Inc. | 813 | 67-2291-1-ND | 0,42000 € | Similar |


