Similar

SM1206UBWC | |
|---|---|
DigiKey Part Number | SM1206UBWC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM1206UBWC |
Description | LED BLUE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206UBWC Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT3216QBC/D | Kingbright | 23.933 | 754-1439-1-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49755 € | 1.492,65 € |
| 6.000 | 0,49605 € | 2.976,30 € |
| Unit Price without VAT: | 0,49755 € |
|---|---|
| Unit Price with VAT: | 0,59208 € |


