
SM1206NPGC-IL | |
|---|---|
DigiKey Part Number | 492-1945-2-ND - Tape & Reel (TR) 492-1945-1-ND - Cut Tape (CT) 492-1945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1206NPGC-IL |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206NPGC-IL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,75300 € | 7,53 € |
| 100 | 0,56180 € | 56,18 € |
| 500 | 0,47676 € | 238,38 € |
| 1.000 | 0,44897 € | 448,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41331 € | 1.239,93 € |
| 6.000 | 0,39518 € | 2.371,08 € |
| 9.000 | 0,38590 € | 3.473,10 € |
| 15.000 | 0,37543 € | 5.631,45 € |
| 21.000 | 0,36921 € | 7.753,41 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |











