
SM1206GC | |
|---|---|
DigiKey Part Number | 492-SM1206GCTR-ND - Tape & Reel (TR) 492-SM1206GCCT-ND - Cut Tape (CT) 492-SM1206GCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1206GC |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 565nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206GC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,64500 € | 6,45 € |
| 100 | 0,47750 € | 47,75 € |
| 500 | 0,40266 € | 201,33 € |
| 1.000 | 0,37816 € | 378,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34671 € | 1.040,13 € |
| 6.000 | 0,33073 € | 1.984,38 € |
| 9.000 | 0,32254 € | 2.902,86 € |
| 15.000 | 0,31330 € | 4.699,50 € |
| 21.000 | 0,30780 € | 6.463,80 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


