
SM1206GC-IL | |
|---|---|
DigiKey Part Number | 492-1697-2-ND - Tape & Reel (TR) 492-1697-1-ND - Cut Tape (CT) 492-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1206GC-IL |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206GC-IL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,38880 € | 38,88 € |
| 500 | 0,32586 € | 162,93 € |
| 1.000 | 0,30522 € | 305,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27872 € | 836,16 € |
| 6.000 | 0,26523 € | 1.591,38 € |
| 9.000 | 0,25832 € | 2.324,88 € |
| 15.000 | 0,25052 € | 3.757,80 € |
| 21.000 | 0,24588 € | 5.163,48 € |
| 30.000 | 0,24136 € | 7.240,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

