
SM1204UAC | |
|---|---|
DigiKey Part Number | 492-1237-2-ND - Tape & Reel (TR) 492-1237-1-ND - Cut Tape (CT) 492-1237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1204UAC |
Description | LED AMBER CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2.1V 1204 (3210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1204UAC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 1204 (3210 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,20220 € | 20,22 € |
| 500 | 0,16596 € | 82,98 € |
| 1.000 | 0,15402 € | 154,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13864 € | 415,92 € |
| 6.000 | 0,13080 € | 784,80 € |
| 9.000 | 0,12678 € | 1.141,02 € |
| 15.000 | 0,12224 € | 1.833,60 € |
| 21.000 | 0,11954 € | 2.510,34 € |
| 30.000 | 0,11690 € | 3.507,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

