
SM1204SRC | |
|---|---|
DigiKey Part Number | 492-1236-2-ND - Tape & Reel (TR) 492-1236-1-ND - Cut Tape (CT) 492-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1204SRC |
Description | LED RED CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V 1204 (3210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1204SRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 655nm | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,20470 € | 20,47 € |
| 500 | 0,16806 € | 84,03 € |
| 1.000 | 0,15596 € | 155,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14039 € | 421,17 € |
| 6.000 | 0,13245 € | 794,70 € |
| 9.000 | 0,12838 € | 1.155,42 € |
| 15.000 | 0,12378 € | 1.856,70 € |
| 21.000 | 0,12104 € | 2.541,84 € |
| 30.000 | 0,11837 € | 3.551,10 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


