Similar

SM0807BC-RP | |
|---|---|
DigiKey Part Number | SM0807BC-RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM0807BC-RP |
Description | LED GREEN/RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 635nm Red LED Indication - Discrete 1.7V Green, 1.7V Red 0807 (2018 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.80mm | |
Voltage - Forward (Vf) (Typ) | 1.7V Green, 1.7V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 564nm Green, 640nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0807 (2018 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.80mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35592 € | 1.067,76 € |
| 6.000 | 0,33976 € | 2.038,56 € |
| 9.000 | 0,33148 € | 2.983,32 € |
| 15.000 | 0,32214 € | 4.832,10 € |
| 21.000 | 0,31659 € | 6.648,39 € |
| Unit Price without VAT: | 0,35592 € |
|---|---|
| Unit Price with VAT: | 0,42354 € |


