
SM0805UOC | |
|---|---|
DigiKey Part Number | SM0805UOC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM0805UOC |
Description | LED ORANGE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 625nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0805UOC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18953 € | 758,12 € |
| 8.000 | 0,18010 € | 1.440,80 € |
| 12.000 | 0,17527 € | 2.103,24 € |
| 20.000 | 0,16981 € | 3.396,20 € |
| 28.000 | 0,16657 € | 4.663,96 € |
| 40.000 | 0,16341 € | 6.536,40 € |
| Unit Price without VAT: | 0,18953 € |
|---|---|
| Unit Price with VAT: | 0,22554 € |

