
SM0805GC | |
|---|---|
DigiKey Part Number | 492-1696-2-ND - Tape & Reel (TR) 492-1696-1-ND - Cut Tape (CT) 492-1696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0805GC |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 565nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0805GC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.20mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,61400 € | 6,14 € |
| 100 | 0,45380 € | 45,38 € |
| 500 | 0,38206 € | 191,03 € |
| 1.000 | 0,35856 € | 358,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32840 € | 985,20 € |
| 6.000 | 0,31306 € | 1.878,36 € |
| 9.000 | 0,30520 € | 2.746,80 € |
| 15.000 | 0,29633 € | 4.444,95 € |
| 21.000 | 0,29106 € | 6.112,26 € |
| 30.000 | 0,28593 € | 8.577,90 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |



