
SM0603UYC | |
|---|---|
DigiKey Part Number | 492-1325-2-ND - Tape & Reel (TR) 492-1325-1-ND - Cut Tape (CT) 492-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603UYC |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603UYC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,39600 € | 3,96 € |
| 100 | 0,28720 € | 28,72 € |
| 500 | 0,23836 € | 119,18 € |
| 1.000 | 0,22232 € | 222,32 € |
| 2.000 | 0,20868 € | 417,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19711 € | 788,44 € |
| 8.000 | 0,18730 € | 1.498,40 € |
| 12.000 | 0,18228 € | 2.187,36 € |
| 20.000 | 0,17660 € | 3.532,00 € |
| 28.000 | 0,17323 € | 4.850,44 € |
| 40.000 | 0,16994 € | 6.797,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

