
SM0603UGC | |
|---|---|
DigiKey Part Number | SM0603UGC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM0603UGC |
Description | LED GREEN CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 130° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 575nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM0603GC | Bivar Inc. | 16.716 | 492-1324-1-ND | 0,87000 € | Similar |


