
SM0603SBWC | |
|---|---|
DigiKey Part Number | SM0603SBWC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM0603SBWC |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603SBWC Models |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31774 € | 1.270,96 € |
| 8.000 | 0,30373 € | 2.429,84 € |
| 12.000 | 0,29656 € | 3.558,72 € |
| 20.000 | 0,28847 € | 5.769,40 € |
| 28.000 | 0,28366 € | 7.942,48 € |
| Unit Price without VAT: | 0,31774 € |
|---|---|
| Unit Price with VAT: | 0,37811 € |

