
SM0603AC | |
|---|---|
DigiKey Part Number | SM0603AC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM0603AC |
Description | LED AMBER CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 607nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16390 € | 655,60 € |
| 8.000 | 0,15547 € | 1.243,76 € |
| 12.000 | 0,15115 € | 1.813,80 € |
| 20.000 | 0,14628 € | 2.925,60 € |
| 28.000 | 0,14337 € | 4.014,36 € |
| 40.000 | 0,14055 € | 5.622,00 € |
| Unit Price without VAT: | 0,16390 € |
|---|---|
| Unit Price with VAT: | 0,19504 € |

