
SLP3-700-100-R | |
|---|---|
DigiKey Part Number | SLP3-700-100-R-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-700-100-R |
Description | LIGHT PIPE RIGID CLEAR 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-700-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,36350 € | 36,35 € |
| Unit Price without VAT: | 0,36350 € |
|---|---|
| Unit Price with VAT: | 0,43257 € |

