
SLP3-550-100-R | |
|---|---|
DigiKey Part Number | SLP3-550-100-R-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-550-100-R |
Description | LIGHT PIPE RIGID CLEAR 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-550-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41000 € | 4,10 € |
| 100 | 0,30020 € | 30,02 € |
| 500 | 0,25150 € | 125,75 € |
| 1.000 | 0,23555 € | 235,55 € |
| 2.000 | 0,22201 € | 444,02 € |
| 5.000 | 0,20720 € | 1.036,00 € |
| 10.000 | 0,20439 € | 2.043,90 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

