
SLP3-550-100-F | |
|---|---|
DigiKey Part Number | SLP3-550-100-F-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-550-100-F |
Description | LIGHT PIPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-550-100-F Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Lens Style Round with Flat Top |
Packaging Bag | Lens Size 3mm |
Part Status Active | Base Product Number |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,37060 € | 37,06 € |
| Unit Price without VAT: | 0,37060 € |
|---|---|
| Unit Price with VAT: | 0,44101 € |

