
SLP3-500-400-R | |
|---|---|
DigiKey Part Number | SLP3-500-400-R-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-500-400-R |
Description | LIGHT PIPE RA .500" 3MM ROUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-500-400-R Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 10.16mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,37060 € | 37,06 € |
| Unit Price without VAT: | 0,37060 € |
|---|---|
| Unit Price with VAT: | 0,44101 € |

