
SLP3-200-150-R | |
|---|---|
DigiKey Part Number | 492-2520-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-200-150-R |
Description | LIGHT PIPE RA .200" 3MM ROUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-200-150-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3.81mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,37520 € | 37,52 € |
| 500 | 0,31438 € | 157,19 € |
| 1.000 | 0,29444 € | 294,44 € |
| 2.000 | 0,27751 € | 555,02 € |
| 5.000 | 0,25900 € | 1.295,00 € |
| 10.000 | 0,24747 € | 2.474,70 € |
| 25.000 | 0,23490 € | 5.872,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

