Similar

SLM8305GD5V | |
|---|---|
DigiKey Part Number | SLM8305GD5V-ND |
Manufacturer | |
Manufacturer Product Number | SLM8305GD5V |
Description | LED CBI 5MM GRN DIFF |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 5V 12mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | SLM8305GD5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 568nm | |
Configuration | Single | |
Current | 12mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 5V |


