
SLM6505GD-LS | |
|---|---|
DigiKey Part Number | 492-SLM6505GD-LS-ND |
Manufacturer | |
Manufacturer Product Number | SLM6505GD-LS |
Description | MOLDED SELF-RETAINING LED ASSEM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 20mA Round with Domed Top 5.21mm Dia Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 568nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5.21mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,43310 € | 43,31 € |
| Unit Price without VAT: | 0,43310 € |
|---|---|
| Unit Price with VAT: | 0,51539 € |

