Parametric Equivalent

SLM4005RD-LS | |
|---|---|
DigiKey Part Number | 492-SLM4005RD-LS-ND |
Manufacturer | |
Manufacturer Product Number | SLM4005RD-LS |
Description | MOLDED SELF-RETAINING LED ASSEM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.1V 20mA Round with Domed Top 5.21mm Dia Through Hole |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 1.5mcd |
Series | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 5.21mm Dia |
Wavelength - Peak 700nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLM6505RD-LS | Bivar Inc. | 0 | 492-SLM6505RD-LS-ND | 0,40980 € | Parametric Equivalent |
| SLM8505RD | Bivar Inc. | 0 | 492-SLM8505RD-ND | 0,33730 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,40980 € | 40,98 € |
| Unit Price without VAT: | 0,40980 € |
|---|---|
| Unit Price with VAT: | 0,48766 € |

