
SLM2805HD-LS | |
|---|---|
DigiKey Part Number | SLM2805HD-LS-ND |
Manufacturer | |
Manufacturer Product Number | SLM2805HD-LS |
Description | LED CBI 5MM RED DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2V 150mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | SLM2805HD-LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 625nm | |
Configuration | Single | |
Current | 150mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,44780 € | 44,78 € |
| Unit Price without VAT: | 0,44780 € |
|---|---|
| Unit Price with VAT: | 0,53288 € |

