Similar

SLM2805BWC-LS | |
|---|---|
DigiKey Part Number | SLM2805BWC-LS-ND |
Manufacturer | |
Manufacturer Product Number | SLM2805BWC-LS |
Description | LED CBI 5MM BLU WATER CLR |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Clear 4V 70mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | Blue | |
Wavelength - Peak | 430nm | |
Configuration | Single | |
Current | 70mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 25° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 4V |

