
SLM1505BC-CL-RP | |
|---|---|
DigiKey Part Number | SLM1505BC-CL-RP-ND |
Manufacturer | |
Manufacturer Product Number | SLM1505BC-CL-RP |
Description | LED CBI 5MM GRN/RED DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 150mA Green, 150mA Red Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | SLM1505BC-CL-RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 568nm, 635nm | |
Configuration | Single | |
Current | 150mA Green, 150mA Red | |
Millicandela Rating | 45mcd Green, 45mcd Red | |
Viewing Angle | 50° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V Green, 2V Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,54550 € | 54,55 € |
| Unit Price without VAT: | 0,54550 € |
|---|---|
| Unit Price with VAT: | 0,64915 € |

