Parametric Equivalent
Parametric Equivalent

SLM1405BWD | |
|---|---|
DigiKey Part Number | 492-SLM1405BWD-ND |
Manufacturer | |
Manufacturer Product Number | SLM1405BWD |
Description | MOLDED SELF-RETAINING T-1 3/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused 4V 20mA Round with Domed Top 5.21mm Dia Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 430nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5.21mm Dia | |
Voltage Rating | 4V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,31850 € | 131,85 € |
| Unit Price without VAT: | 1,31850 € |
|---|---|
| Unit Price with VAT: | 1,56902 € |

