
SF4-9.9-R4FP-5 | |
|---|---|
DigiKey Part Number | 492-SF4-9.9-R4FP-5-ND |
Manufacturer | |
Manufacturer Product Number | SF4-9.9-R4FP-5 |
Description | LIGHT PIPE FLEXIBLE 9.9" 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 9.9" (251.46mm) - Fiber Optic Board/Panel Mount, Press Fit |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 9.9" (251.46mm) - Fiber Optic |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.20mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,01420 € | 201,42 € |
| Unit Price without VAT: | 2,01420 € |
|---|---|
| Unit Price with VAT: | 2,39690 € |

