
SF4-7.0-R4FP-9 | |
|---|---|
DigiKey Part Number | 492-SF4-7.0-R4FP-9-ND |
Manufacturer | |
Manufacturer Product Number | SF4-7.0-R4FP-9 |
Description | LIGHT PIPE FLEXIBLE 7" 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 7" (177.8mm) Board/Panel Mount, Press Fit |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 7" (177.8mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.20mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,61990 € | 161,99 € |
| Unit Price without VAT: | 1,61990 € |
|---|---|
| Unit Price with VAT: | 1,92768 € |

