
SF4-6.0-F9PD67PR | |
|---|---|
DigiKey Part Number | 492-SF4-6.0-F9PD67PR-ND |
Manufacturer | |
Manufacturer Product Number | SF4-6.0-F9PD67PR |
Description | LIGHT PIPE FLEXIBLE 6" 9.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) - Fiber Optic Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) - Fiber Optic |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 9.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,79220 € | 279,22 € |
| Unit Price without VAT: | 2,79220 € |
|---|---|
| Unit Price with VAT: | 3,32272 € |

