
SF4-5.0-F7P | |
|---|---|
DigiKey Part Number | 492-SF4-5.0-F7P-ND |
Manufacturer | |
Manufacturer Product Number | SF4-5.0-F7P |
Description | LIGHT PIPE FLEXIBLE 5" 7.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 5" (127mm) - Fiber Optic Board/Panel Mount, Press Fit |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 5" (127mm) - Fiber Optic |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 7.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,50060 € | 150,06 € |
| Unit Price without VAT: | 1,50060 € |
|---|---|
| Unit Price with VAT: | 1,78571 € |

