
SF4-4.5-R4DP-6 | |
|---|---|
DigiKey Part Number | 492-SF4-4.5-R4DP-6-ND |
Manufacturer | |
Manufacturer Product Number | SF4-4.5-R4DP-6 |
Description | LIGHT PIPE FLEXIBLE 4.5" 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 4.5" (114.3mm) - Fiber Optic Board/Panel Mount, Press Fit |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 4.5" (114.3mm) - Fiber Optic |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.20mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,27550 € | 127,55 € |
| Unit Price without VAT: | 1,27550 € |
|---|---|
| Unit Price with VAT: | 1,51785 € |

