
SF4-2.5-R4FP-9 | |
|---|---|
DigiKey Part Number | 492-SF4-2.5-R4FP-9-ND |
Manufacturer | |
Manufacturer Product Number | SF4-2.5-R4FP-9 |
Description | LIGHT PIPE FLEXIBLE 2.5" 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2.5" (63.5mm) - Fiber Optic Board/Panel Mount, Press Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 2.5" (63.5mm) - Fiber Optic | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 4.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,00380 € | 100,38 € |
| Unit Price without VAT: | 1,00380 € |
|---|---|
| Unit Price with VAT: | 1,19452 € |

