
SF4-12.0-R4FP-2 | |
|---|---|
DigiKey Part Number | 492-SF4-12.0-R4FP-2-ND |
Manufacturer | |
Manufacturer Product Number | SF4-12.0-R4FP-2 |
Description | LIGHT PIPE FLEXIBLE 12" 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 12" (304.8mm) - Fiber Optic Board/Panel Mount, Press Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 12" (304.8mm) - Fiber Optic | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 4.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,76820 € | 276,82 € |
| Unit Price without VAT: | 2,76820 € |
|---|---|
| Unit Price with VAT: | 3,29416 € |

