Image for SF4-1.5-R4FP-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4-1.5-R4FP-6

DigiKey Part Number
492-SF4-1.5-R4FP-6-ND
Manufacturer
Manufacturer Product Number
SF4-1.5-R4FP-6
Description
LIGHT PIPE FLEXIBLE 1.5" 4.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 1.5" (38.1mm) - Fiber Optic Board/Panel Mount, Press Fit
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 1.5" (38.1mm) - Fiber Optic
Series
Mounting Type
Board/Panel Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
4.20mm
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,84270 €84,27 €
Manufacturers Standard Package
Unit Price without VAT:0,84270 €
Unit Price with VAT:1,00281 €