Image for SF4-1.5-R4DP-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4-1.5-R4DP-2

DigiKey Part Number
492-SF4-1.5-R4DP-2-ND
Manufacturer
Manufacturer Product Number
SF4-1.5-R4DP-2
Description
LIGHT PIPE FLEXIBLE 1.5" 4.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 1.5" (38.1mm) - Fiber Optic Board/Panel Mount, Press Fit
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 1.5" (38.1mm) - Fiber Optic
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
4.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,81590 €81,59 €
Manufacturers Standard Package
Unit Price without VAT:0,81590 €
Unit Price with VAT:0,97092 €