
SF3-20.0-F9PD67PR | |
|---|---|
DigiKey Part Number | 492-SF3-20.0-F9PD67PR-ND |
Manufacturer | |
Manufacturer Product Number | SF3-20.0-F9PD67PR |
Description | LIGHT PIPE FLEXIBLE 20" 9.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 20" (508mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 20" (508mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 9.10mm |
Color Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,21690 € | 421,69 € |
| Unit Price without VAT: | 4,21690 € |
|---|---|
| Unit Price with VAT: | 5,01811 € |

