
SF1-48.0-F7P | |
|---|---|
DigiKey Part Number | 492-SF1-48.0-F7P-ND |
Manufacturer | |
Manufacturer Product Number | SF1-48.0-F7P |
Description | LIGHT PIPE FLEXIBLE 48" 7.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 48" (1.219m) - Fiber Optic Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 48" (1.219m) - Fiber Optic |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 7.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,48880 € | 448,88 € |
| Unit Price without VAT: | 4,48880 € |
|---|---|
| Unit Price with VAT: | 5,34167 € |

