
SF1-4.5-F7P | |
|---|---|
DigiKey Part Number | 492-SF1-4.5-F7P-ND |
Manufacturer | |
Manufacturer Product Number | SF1-4.5-F7P |
Description | LIGHT PIPE FLEXIBLE 4.5" 7.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 4.5" (114.3mm) - Fiber Optic Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 4.5" (114.3mm) - Fiber Optic |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 7.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,16560 € | 116,56 € |
| Unit Price without VAT: | 1,16560 € |
|---|---|
| Unit Price with VAT: | 1,38706 € |

