
SF1-3.0-F4P | |
|---|---|
DigiKey Part Number | 492-SF1-3.0-F4P-ND |
Manufacturer | |
Manufacturer Product Number | SF1-3.0-F4P |
Description | LIGHT PIPE FLEXIBLE 3" 4.19MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 3" (76.2mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 3" (76.2mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.19mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,70120 € | 70,12 € |
| Unit Price without VAT: | 0,70120 € |
|---|---|
| Unit Price with VAT: | 0,83443 € |

