
SDC-950-CI | |
|---|---|
DigiKey Part Number | SDC-950-CI-ND |
Manufacturer | |
Manufacturer Product Number | SDC-950-CI |
Description | CARD GUIDE COND INSERT 9.5" NAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 9.500" (241.30mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | SDC-950-CI Models |
Category | Part Status Active |
Manufacturer Bivar Inc. | Accessory Type Nylon, Snap-In Mount, 9.500" (241.30mm) |
Series | For Use With/Related Products 1/16" (1.6mm) Thick PC Boards |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,75100 € | 275,10 € |
| Unit Price without VAT: | 2,75100 € |
|---|---|
| Unit Price with VAT: | 3,27369 € |

