
SDC-900 | |
|---|---|
DigiKey Part Number | SDC-900-ND |
Manufacturer | |
Manufacturer Product Number | SDC-900 |
Description | CARD GUIDE SNAP-IN 9" NAT NYL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 9.000" (228.60mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | SDC-900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 9.000" (228.60mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,88230 € | 88,23 € |
| Unit Price without VAT: | 0,88230 € |
|---|---|
| Unit Price with VAT: | 1,04994 € |

