
SDC-650 | |
|---|---|
DigiKey Part Number | 492-1840-ND |
Manufacturer | |
Manufacturer Product Number | SDC-650 |
Description | CARD GUIDE SNAP 6.5LX.075"SW NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.500" (165.10mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | SDC-650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.500" (165.10mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,75700 € | 7,57 € |
| 25 | 0,70960 € | 17,74 € |
| 50 | 0,67560 € | 33,78 € |
| 100 | 0,64330 € | 64,33 € |
| 300 | 0,59523 € | 178,57 € |
| 500 | 0,57414 € | 287,07 € |
| 1.000 | 0,54673 € | 546,73 € |
| 2.500 | 0,51250 € | 1.281,25 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

