
SDC-1050 | |
|---|---|
DigiKey Part Number | SDC-1050-ND |
Manufacturer | |
Manufacturer Product Number | SDC-1050 |
Description | CARD GUIDE SNAP 10.5" NAT NYL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 10.500" (266.70mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | SDC-1050 Models |
Category | Part Status Active |
Manufacturer Bivar Inc. | Accessory Type Nylon, Snap-In Mount, 10.500" (266.70mm) |
Series | For Use With/Related Products 1/16" (1.6mm) Thick PC Boards |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,96960 € | 96,96 € |
| Unit Price without VAT: | 0,96960 € |
|---|---|
| Unit Price with VAT: | 1,15382 € |

