
SDC-1050-CI | |
|---|---|
DigiKey Part Number | SDC-1050-CI-ND |
Manufacturer | |
Manufacturer Product Number | SDC-1050-CI |
Description | CARD GUIDE COND INSERT 10.5" NAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 10.500" (266.70mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | SDC-1050-CI Models |
Category | Part Status Active |
Manufacturer Bivar Inc. | Accessory Type Nylon, Snap-In Mount, 10.500" (266.70mm) |
Series | For Use With/Related Products 1/16" (1.6mm) Thick PC Boards |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,79510 € | 279,51 € |
| Unit Price without VAT: | 2,79510 € |
|---|---|
| Unit Price with VAT: | 3,32617 € |

