
SASG4-18.00-RGB | |
|---|---|
DigiKey Part Number | 492-SASG4-18.00-RGB-ND |
Manufacturer | |
Manufacturer Product Number | SASG4-18.00-RGB |
Description | Side Glow System Assembly |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 18" (457.2mm) Board/Panel Mount, Snap In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 18" (457.2mm) | |
Mounting Type | Board/Panel Mount, Snap In | |
Lens Style | Round with Flat Top | |
Lens Size | 5.87mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,41000 € | 26,41 € |
| 10 | 21,32500 € | 213,25 € |
| 100 | 18,38250 € | 1.838,25 € |
| 500 | 17,10882 € | 8.554,41 € |
| Unit Price without VAT: | 26,41000 € |
|---|---|
| Unit Price with VAT: | 31,42790 € |

