
SASG4-12.00-RGB | |
|---|---|
DigiKey Part Number | 492-SASG4-12.00-RGB-ND |
Manufacturer | |
Manufacturer Product Number | SASG4-12.00-RGB |
Description | Side Glow System Assembly |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 12" (304.8mm) Board/Panel Mount, Snap In |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 12" (304.8mm) |
Series | Mounting Type Board/Panel Mount, Snap In |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 5.87mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,48000 € | 24,48 € |
| 10 | 19,70600 € | 197,06 € |
| 100 | 16,94500 € | 1.694,50 € |
| 500 | 15,74950 € | 7.874,75 € |
| Unit Price without VAT: | 24,48000 € |
|---|---|
| Unit Price with VAT: | 29,13120 € |

