
SASG3-6.00-RGB | |
|---|---|
DigiKey Part Number | 492-SASG3-6.00-RGB-ND |
Manufacturer | |
Manufacturer Product Number | SASG3-6.00-RGB |
Description | Side Glow System Assembly |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) Board/Panel Mount, Snap In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Board/Panel Mount, Snap In | |
Lens Style | Round with Flat Top | |
Lens Size | 4.88mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,51000 € | 20,51 € |
| 10 | 16,37500 € | 163,75 € |
| 100 | 13,98220 € | 1.398,22 € |
| 500 | 12,94546 € | 6.472,73 € |
| Unit Price without VAT: | 20,51000 € |
|---|---|
| Unit Price with VAT: | 24,40690 € |

